
CL2-F16-12R | |
|---|---|
DigiKey Part Number | 4761-CL2-F16-12R-ND |
Manufacturer | |
Manufacturer Product Number | CL2-F16-12R |
Description | LINE FILTER 250VAC/VDC 1.6A CHAS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.6 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 1.6 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, TUV, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Quick Connect |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 4,11600 € | 41,16 € |
| 25 | 3,85720 € | 96,43 € |
| 50 | 3,67300 € | 183,65 € |
| 200 | 3,33070 € | 666,14 € |
| 400 | 3,17180 € | 1.268,72 € |
| 600 | 3,08240 € | 1.849,44 € |
| 1.000 | 2,97337 € | 2.973,37 € |
| 2.600 | 2,77975 € | 7.227,35 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

