
CA5-W33 | |
|---|---|
DigiKey Part Number | 4761-CA5-W33-ND |
Manufacturer | |
Manufacturer Product Number | CA5-W33 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 3 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, TUV, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 10 | 7,03200 € | 70,32 € |
| 25 | 6,59120 € | 164,78 € |
| 50 | 6,27640 € | 313,82 € |
| 100 | 5,97670 € | 597,67 € |
| 250 | 5,60268 € | 1.400,67 € |
| 500 | 5,33546 € | 2.667,73 € |
| 1.000 | 5,08107 € | 5.081,07 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |

