
CA5-W23 | |
|---|---|
DigiKey Part Number | 4761-CA5-W23-ND |
Manufacturer | |
Manufacturer Product Number | CA5-W23 |
Description | LINE FILTER 250VAC/VDC 1.5A CHAS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 250V 250V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1.5 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, TUV, UR | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 € | 8,19 € |
| 10 | 6,96100 € | 69,61 € |
| 25 | 6,52520 € | 163,13 € |
| 50 | 6,21360 € | 310,68 € |
| 100 | 5,91690 € | 591,69 € |
| 250 | 5,54660 € | 1.386,65 € |
| 500 | 5,28208 € | 2.641,04 € |
| 1.000 | 5,03025 € | 5.030,25 € |
| Unit Price without VAT: | 8,19000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

