
CA5-V33 | |
|---|---|
DigiKey Part Number | 4761-CA5-V33-ND |
Manufacturer | |
Manufacturer Product Number | CA5-V33 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 3 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, TUV, UR |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 10 | 7,33500 € | 73,35 € |
| 25 | 6,87600 € | 171,90 € |
| 50 | 6,54760 € | 327,38 € |
| 100 | 6,23510 € | 623,51 € |
| 250 | 5,84496 € | 1.461,24 € |
| 500 | 5,56622 € | 2.783,11 € |
| 1.000 | 5,30084 € | 5.300,84 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |

