Direct

DT070ATFT-PTS | |
|---|---|
DigiKey Part Number | 1756-1021-ND |
Manufacturer | |
Manufacturer Product Number | DT070ATFT-PTS |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Displaytech | Viewing Area 156.68mm W x 88.52mm H |
Packaging Bulk | Backlight LED |
Part Status Obsolete | Dot Pixels 800 x 480 |
Display Type TFT - Color | Interface I2C |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT070CTFT-PTS | Displaytech | 0 | 1756-1051-ND | 83,81091 € | Direct |


