
DT050BTFT-PTS | |
|---|---|
DigiKey Part Number | 1987-DT050BTFT-PTS-ND |
Manufacturer | |
Manufacturer Product Number | DT050BTFT-PTS |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB), I2C 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 109.00mm W x 66.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | 24-Bit (RGB), I2C | |
Controller Type | ILI5960, ILI6137 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 € | 79,04 € |
| 60 | 61,19983 € | 3.671,99 € |
| 120 | 59,57225 € | 7.148,67 € |
| Unit Price without VAT: | 79,04000 € |
|---|---|
| Unit Price with VAT: | 94,05760 € |



