
DT050ATFT | |
|---|---|
DigiKey Part Number | 1756-DT050ATFT-ND |
Manufacturer | |
Manufacturer Product Number | DT050ATFT |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 108.00mm W x 64.80mm H |
Manufacturer Displaytech | Backlight LED |
Packaging Bulk | Dot Pixels 800 x 480 (WVGA) |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.14mm W x 0.14mm H |
Diagonal Screen Size 5" (127.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT050BTFT | Displaytech | 46 | 1987-DT050BTFT-ND | 53,21000 € | MFR Recommended |


