
DT043BTFT-TS | |
|---|---|
DigiKey Part Number | 1756-1010-ND |
Manufacturer | |
Manufacturer Product Number | DT043BTFT-TS |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Displaytech | Viewing Area 95.04mm W x 53.86mm H |
Packaging Bulk | Backlight LED |
Part Status Active | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface Parallel, 24-Bit (RGB) |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 36,49067 € | 3.284,16 € |
| Unit Price without VAT: | 36,49067 € |
|---|---|
| Unit Price with VAT: | 43,42390 € |

