Similar



DT028ATFT-TS | |
|---|---|
DigiKey Part Number | 1756-1006-ND |
Manufacturer | |
Manufacturer Product Number | DT028ATFT-TS |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 2.8" (71.12mm) |
Manufacturer Displaytech | Viewing Area 43.20mm W x 57.60mm H |
Packaging Bulk | Backlight LED |
Part Status Not For New Designs | Dot Pixels 240 x 320 |
Display Type TFT - Color | Interface Parallel |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-2.8-240320DA-CTXN-T | Newhaven Display Intl | 287 | 757-NHD-2.8-240320DA-CTXN-T-ND | 18,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 27,78680 € | 6.252,03 € |
| Unit Price without VAT: | 27,78680 € |
|---|---|
| Unit Price with VAT: | 33,06629 € |



