Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 32
32128A-RGB

32128A FC BW-RGB

DigiKey Part Number
1756-1036-ND
Manufacturer
Manufacturer Product Number
32128A FC BW-RGB
Description
GRAPHIC DISPLAY FSTN - -
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 128 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
36.10mm W x 9.95mm H
Backlight
LED - Red/Green/Blue
Dot Pixels
128 x 32
Interface
Parallel, 8-Bit
Graphics Color
-
Background Color
-
Dot Size
0.24mm W x 0.24mm H
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5009,89200 €4.946,00 €
Unit Price without VAT:9,89200 €
Unit Price with VAT:11,77148 €