
162M FC BC-3LP | |
|---|---|
DigiKey Part Number | 1756-162MFCBC-3LP-ND |
Manufacturer | |
Manufacturer Product Number | 162M FC BC-3LP |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White 122.00mm x 44.00mm x 13.60mm |
Datasheet | Datasheet |
Category | Display Mode Transflective |
Manufacturer Displaytech | Character Size 8.06mm H x 4.84mm W |
Packaging Bulk | Outline L x W x H 122.00mm x 44.00mm x 13.60mm |
Part Status Active | Viewing Area 99.00mm L x 24.00mm W |
Number of Characters 16.0 | Backlight LED - White |
Display Format 16 x 2 | Voltage - Supply 4.5V ~ 5.5V |
Character Format 5 x 8 Dots | Dot Size 0.92mm W x 1.10mm H |
Display Type FSTN - Film Super-Twisted Nematic | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,94448 € | 7.472,24 € |
| Unit Price without VAT: | 14,94448 € |
|---|---|
| Unit Price with VAT: | 17,78393 € |


