
162H DC BW-3LP | |
|---|---|
DigiKey Part Number | 1756-162HDCBW-3LP-ND |
Manufacturer | |
Manufacturer Product Number | 162H DC BW-3LP |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White 84.00mm x 44.00mm x 13.20mm |
Datasheet | Datasheet |
Category | Display Mode Transflective |
Manufacturer Displaytech | Character Size 5.55mm H x 2.95mm W |
Packaging Bulk | Outline L x W x H 84.00mm x 44.00mm x 13.20mm |
Part Status Active | Viewing Area 66.00mm L x 16.00mm W |
Number of Characters 32.0 | Backlight LED - White |
Display Format 16 x 2 | Voltage - Supply 4.5V ~ 5.5V |
Character Format 5 x 8 Dots | Dot Size 0.55mm W x 0.65mm H |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,39890 € | 5.699,45 € |
| Unit Price without VAT: | 11,39890 € |
|---|---|
| Unit Price with VAT: | 13,56469 € |

