


PLUGL128-6GTCZ | |
|---|---|
DigiKey Part Number | 1481-PLUGL128-6GTCZ-ND |
Manufacturer | |
Manufacturer Product Number | PLUGL128-6GTCZ |
Description | USB GRAPHIC OLED 128X64 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED I2C, RS-232, SPI, USB 2.9" (73.66mm) 128 x 64 |
Category | Viewing Area 60.78mm W x 32.94mm H |
Manufacturer Display Visions | Backlight Without Backlight |
Series | Dot Pixels 128 x 64 |
Packaging Bulk | Interface I2C, RS-232, SPI, USB |
Part Status Active | Graphics Color Yellow |
Display Type OLED | Background Color Black |
Diagonal Screen Size 2.9" (73.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 € | 160,84 € |
| 10 | 139,85000 € | 1.398,50 € |
| Unit Price without VAT: | 160,84000 € |
|---|---|
| Unit Price with VAT: | 191,39960 € |

