
EA W404B-NLW | |
|---|---|
DigiKey Part Number | 1481-1226-ND |
Manufacturer | |
Manufacturer Product Number | EA W404B-NLW |
Description | LCD MOD 160DIG 40X4 TRANSFLCT WH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective STN - Super-Twisted Nematic LED - White Parallel, 8-Bit |
Datasheet | Datasheet |
Category | Display Mode Transflective |
Manufacturer Display Visions | Viewing Area 64.50mm L x 16.00mm W |
Series | Backlight LED - White |
Packaging Bag | Interface Parallel, 8-Bit |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Number of Characters 160.0 | Text Color White |
Display Format 40 x 4 | Background Color Blue |
Display Type STN - Super-Twisted Nematic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,10000 € | 77,10 € |
| 10 | 65,27200 € | 652,72 € |
| 100 | 58,47590 € | 5.847,59 € |
| Unit Price without VAT: | 77,10000 € |
|---|---|
| Unit Price with VAT: | 91,74900 € |

