
EA W402-NLED | |
|---|---|
DigiKey Part Number | 1481-EAW402-NLED-ND |
Manufacturer | |
Manufacturer Product Number | EA W402-NLED |
Description | 2X40, 5.56MM, YELLOW/GREEN LED B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Color LED 8-Bit, RS-422/232 182.00mm x 33.50mm x 13.60mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 40 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Color | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 182.00mm x 33.50mm x 13.60mm | |
Viewing Area | 154.40mm L x 16.50mm W | |
Backlight | LED | |
Voltage - Supply | 5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | 8-Bit, RS-422/232 | |
Controller Type | HD44780 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,72000 € | 52,72 € |
| 10 | 43,53900 € | 435,39 € |
| 25 | 41,24600 € | 1.031,15 € |
| 100 | 38,72640 € | 3.872,64 € |
| Unit Price without VAT: | 52,72000 € |
|---|---|
| Unit Price with VAT: | 62,73680 € |

