
EA W320B-8K3LW | |
|---|---|
DigiKey Part Number | 1481-EAW320B-8K3LW-ND |
Manufacturer | |
Manufacturer Product Number | EA W320B-8K3LW |
Description | 320X240, S1D13700, BLUE-WHITE LE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module FSTN - Film Super-Twisted Nematic LED - White 8-Bit 156.00mm x 120.40mm x 22.50mm |
Category | Voltage - Supply 3V ~ 12V |
Manufacturer Display Visions | Dot Size 0.43mm W x 0.43mm H |
Packaging Bulk | Interface 8-Bit |
Part Status Active | Controller Type S1D-13700 |
Display Type FSTN - Film Super-Twisted Nematic | Operating Temperature -20°C ~ 60°C |
Outline L x W x H 156.00mm x 120.40mm x 22.50mm | Text Color White |
Viewing Area 120.00mm L x 92.10mm W | Background Color Blue |
Backlight LED - White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,86000 € | 196,86 € |
| 10 | 173,47500 € | 1.734,75 € |
| Unit Price without VAT: | 196,86000 € |
|---|---|
| Unit Price with VAT: | 234,26340 € |

