
EA W162-NLED | |
|---|---|
DigiKey Part Number | 1481-EAW162-NLED-ND |
Manufacturer | |
Manufacturer Product Number | EA W162-NLED |
Description | 2X16, 5.56MM, YELLOW/GREEN LED B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Color LED - Yellow/Green RS-422/232 84.00mm x 44.00mm x 14.00mm |
Category | Viewing Area 66.00mm L x 17.00mm W |
Manufacturer Display Visions | Backlight LED - Yellow/Green |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.55mm W x 0.65mm H |
Number of Characters 32.0 | Interface RS-422/232 |
Display Format 16 x 2 | Controller Type HD44780 |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Color | Text Color Black |
Outline L x W x H 84.00mm x 44.00mm x 14.00mm | Background Color Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 10 | 15,67400 € | 156,74 € |
| 25 | 14,70480 € | 367,62 € |
| 100 | 13,64020 € | 1.364,02 € |
| 250 | 13,13268 € | 3.283,17 € |
| 500 | 12,82688 € | 6.413,44 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

