
EA W162-N3LED | |
|---|---|
DigiKey Part Number | 1481-EAW162-N3LED-ND |
Manufacturer | |
Manufacturer Product Number | EA W162-N3LED |
Description | 2X16, 5.56MM, YELLOW/GREEN LED B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green RS-422/232 80.00mm x 36.00mm x 13.20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 80.00mm x 36.00mm x 13.20mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | RS-422/232 | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 14,03800 € | 140,38 € |
| 25 | 13,15400 € | 328,85 € |
| 100 | 12,18220 € | 1.218,22 € |
| 250 | 11,71888 € | 2.929,72 € |
| 500 | 11,43974 € | 5.719,87 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |

