
EA W161-DNLED | |
|---|---|
DigiKey Part Number | 1481-EAW161-DNLED-ND |
Manufacturer | |
Manufacturer Product Number | EA W161-DNLED |
Description | 1X16, 6.56MM, YELLOW/GREEN LED B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Color LED RS-422/232 80.00mm x 36.00mm x 13.20mm |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.20mm |
Manufacturer Display Visions | Viewing Area 66.00mm L x 16.00mm W |
Packaging Bulk | Backlight LED |
Part Status Active | Voltage - Supply 6V |
Number of Characters 16.0 | Dot Size 0.55mm W x 0.75mm H |
Display Format 16 x 1 | Interface RS-422/232 |
Character Format 5 x 8 Dots | Controller Type HD44780 |
Display Type LCD - Color | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 10 | 12,36900 € | 123,69 € |
| 25 | 11,57640 € | 289,41 € |
| 100 | 11,20370 € | 1.120,37 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |

