EA-UNITFTS028-ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EA-UNITFTS028-ATC
Unpacking uniTFT / QUICKuniTFT HMI Display with PCAP Touchpanel
Experience where and how these TFT, OLED, and LCD displays are created

EA UNITFTS028-ATC

DigiKey Part Number
1481-EAUNITFTS028-ATC-ND
Manufacturer
Manufacturer Product Number
EA UNITFTS028-ATC
Description
GRAPHIC DISPLAY TFT - 2.8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module TFT - Color I2C, RS-232, SPI, USB 2.8" (71.12mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Capacitive
Diagonal Screen Size
2.8" (71.12mm)
Viewing Area
-
Backlight
LED - White
Dot Pixels
320 x 240
Interface
I2C, RS-232, SPI, USB
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1135,77000 €135,77 €
10117,36700 €1.173,67 €
Manufacturers Standard Package
Unit Price without VAT:135,77000 €
Unit Price with VAT:161,56630 €