


EA TFT070-84ATP | |
|---|---|
DigiKey Part Number | 1481-1270-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT070-84ATP |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 157.00mm W x 89.50mm H |
Manufacturer Display Visions | Backlight LED - White |
Packaging Bag | Dot Pixels 800 x 480 (WVGA) |
Part Status Active | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.06mm W x 0.18mm H |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,79000 € | 107,79 € |
| 10 | 98,16300 € | 981,63 € |
| Unit Price without VAT: | 107,79000 € |
|---|---|
| Unit Price with VAT: | 128,27010 € |

