


EA TFT057-32ATP | |
|---|---|
DigiKey Part Number | 1481-1267-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT057-32ATP |
Description | GRAPHIC DISPLAY TFT RGB 5.7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5.7" (144.78mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 117.90mm W x 89.10mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.12mm W x 0.36mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,33000 € | 150,33 € |
| 10 | 130,50400 € | 1.305,04 € |
| Unit Price without VAT: | 150,33000 € |
|---|---|
| Unit Price with VAT: | 178,89270 € |

