


EA TFT052-41ANN | |
|---|---|
DigiKey Part Number | 1481-1264-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT052-41ANN |
Description | GRAPHIC DISPLAY TFT RGB 5.2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5.2" (132.08mm) 480 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.2" (132.08mm) | |
Viewing Area | 133.40mm W x 39.40mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 128 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.09mm W x 0.26mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,15000 € | 102,15 € |
| 10 | 87,25600 € | 872,56 € |
| 100 | 78,70930 € | 7.870,93 € |
| Unit Price without VAT: | 102,15000 € |
|---|---|
| Unit Price with VAT: | 121,55850 € |

