Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Experience where and how these TFT, OLED, and LCD displays are created

EA TFT035-32ATS

DigiKey Part Number
1481-1257-ND
Manufacturer
Manufacturer Product Number
EA TFT035-32ATS
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
73.10mm W x 55.50mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.07mm W x 0.22mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
167,87000 €67,87 €
1057,12700 €571,27 €
10050,95550 €5.095,55 €
Manufacturers Standard Package
Unit Price without VAT:67,87000 €
Unit Price with VAT:80,76530 €