Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Experience where and how these TFT, OLED, and LCD displays are created

EA TFT035-32ATP

DigiKey Part Number
1481-1256-ND
Manufacturer
Manufacturer Product Number
EA TFT035-32ATP
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
73.10mm W x 55.50mm H
Manufacturer
Display Visions
Backlight
LED - White
Packaging
Bag
Dot Pixels
320 x 240 (QVGA)
Part Status
Active
Interface
Parallel, 24-Bit (RGB)
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Display Mode
Transmissive
Dot Pitch
0.07mm W x 0.22mm H
Touchscreen
Resistive
Base Product Number
Diagonal Screen Size
3.5" (88.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,13000 €62,13 €
1052,14100 €521,41 €
10046,39540 €4.639,54 €
Manufacturers Standard Package
Unit Price without VAT:62,13000 €
Unit Price with VAT:73,93470 €