


EA TFT035-32ANN | |
|---|---|
DigiKey Part Number | 1481-1255-ND |
Manufacturer | |
Manufacturer Product Number | EA TFT035-32ANN |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 73.10mm W x 55.50mm H |
Manufacturer Display Visions | Backlight LED - White |
Packaging Bag | Dot Pixels 320 x 240 (QVGA) |
Part Status Discontinued at DigiKey | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.07mm W x 0.22mm H |
Diagonal Screen Size 3.5" (88.90mm) | Base Product Number |

