
EA SER162-N3LW | |
|---|---|
DigiKey Part Number | 1481-EASER162-N3LW-ND |
Manufacturer | |
Manufacturer Product Number | EA SER162-N3LW |
Description | 2X16 - 5.56MM, BLUE-WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Color LED - White 8-Bit 80.00mm x 36.00mm x 27.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 27.00mm |
Manufacturer Display Visions | Viewing Area 64.50mm L x 16.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.56mm W x 0.66mm H |
Display Format 16 x 2 | Interface 8-Bit |
Character Format 5 x 8 Dots | Text Color White |
Display Type LCD - Color | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,26000 € | 153,26 € |
| 10 | 130,38300 € | 1.303,83 € |
| 25 | 124,67160 € | 3.116,79 € |
| Unit Price without VAT: | 153,26000 € |
|---|---|
| Unit Price with VAT: | 182,37940 € |

