
EA SER162-BNLW | |
|---|---|
DigiKey Part Number | 1481-EASER162-BNLW-ND |
Manufacturer | |
Manufacturer Product Number | EA SER162-BNLW |
Description | 2X16 - 9.66MM, BLUE-WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 7 Dots LCD - Color LED - White RS-232 122.00mm x 44.00mm x 29.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 122.00mm x 44.00mm x 29.00mm |
Manufacturer Display Visions | Viewing Area 99.00mm L x 24.00mm W |
Series | Backlight LED - White |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Dot Size 0.92mm W x 1.10mm H |
Number of Characters 32.0 | Interface RS-232 |
Display Format 16 x 2 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 7 Dots | Text Color White |
Display Type LCD - Color | Background Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,32000 € | 173,32 € |
| 10 | 151,46000 € | 1.514,60 € |
| Unit Price without VAT: | 173,32000 € |
|---|---|
| Unit Price with VAT: | 206,25080 € |

