
EA SER081-92NLEK | |
|---|---|
DigiKey Part Number | 1481-1301-ND |
Manufacturer | |
Manufacturer Product Number | EA SER081-92NLEK |
Description | LCD MODULE 8 DIG 8 X 1 YLW/GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green RS-232, RS-422 77.00mm x 54.00mm x 26.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 77.00mm x 54.00mm x 26.20mm |
Manufacturer Display Visions | Viewing Area 56.50mm L x 22.00mm W |
Packaging Box | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 8.0 | Dot Size 1.16mm W x 1.40mm H |
Display Format 8 x 1 | Interface RS-232, RS-422 |
Character Format 5 x 8 Dots | Text Color Gray |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Character Size 11.48mm H x 5.96mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,95000 € | 76,95 € |
| 10 | 67,30100 € | 673,01 € |
| Unit Price without VAT: | 76,95000 € |
|---|---|
| Unit Price with VAT: | 91,57050 € |

