


EA SER081-92NLED | |
|---|---|
DigiKey Part Number | 1481-1189-ND |
Manufacturer | |
Manufacturer Product Number | EA SER081-92NLED |
Description | LCD MOD 8DIG 8X1 TRANSFL YLW/GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green RS-232 77.00mm x 54.00mm x 26.20mm |
Datasheet | Datasheet |
Category | Outline L x W x H 77.00mm x 54.00mm x 26.20mm |
Manufacturer Display Visions | Viewing Area 56.50mm L x 22.00mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 8.0 | Dot Size 1.16mm W x 1.40mm H |
Display Format 8 x 1 | Interface RS-232 |
Character Format 5 x 8 Dots | Text Color Gray |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 11.48mm H x 5.96mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,75000 € | 170,75 € |
| 10 | 163,29200 € | 1.632,92 € |
| Unit Price without VAT: | 170,75000 € |
|---|---|
| Unit Price with VAT: | 203,19250 € |

