
EA PLUGS102-6GTCZ | |
|---|---|
DigiKey Part Number | 1481-EAPLUGS102-6GTCZ-ND |
Manufacturer | |
Manufacturer Product Number | EA PLUGS102-6GTCZ |
Description | USB GRAPHIC OLED 102X64 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Yellow OLED I2C, RS-232, SPI, USB 1.7" (42.93mm) 102 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 1.7" (42.93mm) | |
Viewing Area | 36.00mm W x 25.00mm H | |
Backlight | Without Backlight | |
Dot Pixels | 102 x 64 | |
Interface | I2C, RS-232, SPI, USB | |
Controller Type | - | |
Graphics Color | Yellow | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,84000 € | 147,84 € |
| 10 | 125,61800 € | 1.256,18 € |
| 25 | 120,06880 € | 3.001,72 € |
| Unit Price without VAT: | 147,84000 € |
|---|---|
| Unit Price with VAT: | 175,92960 € |

