



EA OLEDM128-6LWA | |
|---|---|
DigiKey Part Number | 1481-1297-ND |
Manufacturer | |
Manufacturer Product Number | EA OLEDM128-6LWA |
Description | GRAPHIC DISPLAY OLED WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module White OLED - Passive Matrix I2C, SPI 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | EA OLEDM128-6LWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 51.00mm W x 31.00mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, SPI | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.35mm W x 0.41mm H | |
Dot Pitch | 0.03mm W x 0.03mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,44000 € | 39,44 € |
| 10 | 32,44600 € | 324,46 € |
| 100 | 28,41500 € | 2.841,50 € |
| Unit Price without VAT: | 39,44000 € |
|---|---|
| Unit Price with VAT: | 46,93360 € |






