


EA LED94X67-GR | |
|---|---|
DigiKey Part Number | 1481-1187-ND |
Manufacturer | |
Manufacturer Product Number | EA LED94X67-GR |
Description | DISP BKLT RECT GRN, RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Green, Red 90mm x 46.7mm x 2.8mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Manufacturer Display Visions | Current - Test 120mA Green, 120mA Red (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 90mm x 46.7mm x 2.8mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,55000 € | 23,55 € |
| 10 | 18,95200 € | 189,52 € |
| 100 | 17,38150 € | 1.738,15 € |
| Unit Price without VAT: | 23,55000 € |
|---|---|
| Unit Price with VAT: | 28,02450 € |

