


EA LED94X40-GR | |
|---|---|
DigiKey Part Number | 1481-1184-ND |
Manufacturer | |
Manufacturer Product Number | EA LED94X40-GR |
Description | DISP BKLT RECT GRN, RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Green, Red 90mm x 23.8mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Green, Red | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2.1V Red | |
Current - Test | 120mA Green, 120mA Red (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 90mm x 23.8mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 13,35000 € | 133,50 € |
| 100 | 11,31620 € | 1.131,62 € |
| 500 | 10,43434 € | 5.217,17 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

