


EA LED78X64-A | |
|---|---|
DigiKey Part Number | 1481-1176-ND |
Manufacturer | |
Manufacturer Product Number | EA LED78X64-A |
Description | DISP BKLT RECT AMB 72MMX45.6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Amber 72mm x 45.6mm x 2.8mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Display Visions | Current - Test 80mA (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 72mm x 45.6mm x 2.8mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Amber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,26000 € | 12,26 € |
| 10 | 9,55800 € | 95,58 € |
| 100 | 7,98500 € | 798,50 € |
| 500 | 7,30162 € | 3.650,81 € |
| 1.000 | 7,08009 € | 7.080,09 € |
| Unit Price without VAT: | 12,26000 € |
|---|---|
| Unit Price with VAT: | 14,58940 € |

