


EA LED55X46-E | |
|---|---|
DigiKey Part Number | 1481-1161-ND |
Manufacturer | |
Manufacturer Product Number | EA LED55X46-E |
Description | DISP BKLT RECT GRN 51MMX31MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Green 51mm x 31mm x 2mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 40mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 51mm x 31mm x 2mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,42000 € | 15,42 € |
| 10 | 12,16300 € | 121,63 € |
| 100 | 10,27200 € | 1.027,20 € |
| 500 | 9,45168 € | 4.725,84 € |
| Unit Price without VAT: | 15,42000 € |
|---|---|
| Unit Price with VAT: | 18,34980 € |

