Rectangular Display Backlight Green, Red, White 33mm x 12.1mm x 2mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight Green, Red, White 33mm x 12.1mm x 2mm Solder
Industrial LCD Display Simulator

EA LED36X28-ERW

DigiKey Part Number
1481-1235-ND
Manufacturer
Manufacturer Product Number
EA LED36X28-ERW
Description
DISP BKLT RECT GRN, RED, WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Green, Red, White 33mm x 12.1mm x 2mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bag
Part Status
Active
Style
Rectangular
Color
Green, Red, White
Voltage - Forward (Vf) (Typ)
3V Green, 2.1V Red, 3V White
Current - Test
45mA Green, 45mA Red, 30mA White (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
33mm x 12.1mm x 2mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,69000 €12,69 €
109,89700 €98,97 €
1008,27540 €827,54 €
5007,57102 €3.785,51 €
1.0007,34267 €7.342,67 €
Manufacturers Standard Package
Unit Price without VAT:12,69000 €
Unit Price with VAT:15,10110 €