
EA KIT320-8LWTP | |
|---|---|
DigiKey Part Number | 1481-1149-ND |
Manufacturer | |
Manufacturer Product Number | EA KIT320-8LWTP |
Description | EVAL BOARD FOR KIT320-8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | KIT320-8 - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Category | Function LCD Display |
Manufacturer Display Visions | Utilized IC / Part KIT320-8 |
Packaging Bulk | Primary Attributes 5.9" 320x240 QVGA |
Part Status Active | Contents Board(s) |
Type Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,99000 € | 540,99 € |
| 10 | 489,02600 € | 4.890,26 € |
| Unit Price without VAT: | 540,99000 € |
|---|---|
| Unit Price with VAT: | 643,77810 € |

