
EA KIT240-7LWTP | |
|---|---|
DigiKey Part Number | 1481-1148-ND |
Manufacturer | |
Manufacturer Product Number | EA KIT240-7LWTP |
Description | EVAL BOARD FOR KIT240-7 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | KIT240-7 - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | KIT240-7 | |
Primary Attributes | 5" 240x128 | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,82000 € | 394,82 € |
| 10 | 353,70800 € | 3.537,08 € |
| Unit Price without VAT: | 394,82000 € |
|---|---|
| Unit Price with VAT: | 469,83580 € |

