
EA KIT160-6LWTP | |
|---|---|
DigiKey Part Number | 1481-1147-ND |
Manufacturer | |
Manufacturer Product Number | EA KIT160-6LWTP |
Description | EVAL BOARD FOR KIT160-6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | KIT160-6 - LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | KIT160-6 | |
Primary Attributes | 3.1" 160x80 | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,60000 € | 331,60 € |
| 10 | 295,40100 € | 2.954,01 € |
| Unit Price without VAT: | 331,60000 € |
|---|---|
| Unit Price with VAT: | 394,60400 € |

