
EA KIT129J-6LWTP | |
|---|---|
DigiKey Part Number | 1481-EAKIT129J-6LWTP-ND |
Manufacturer | |
Manufacturer Product Number | EA KIT129J-6LWTP |
Description | 128X64 CONTROL UNIT, B&W, TOUCHP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module FSTN - Film Super-Twisted Nematic LED - White RS-232 75.00mm x 60.00mm x 24.40mm |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Display Visions | Voltage - Supply 5V |
Packaging Bulk | Dot Size 0.42mm W x 0.50mm H |
Part Status Active | Interface RS-232 |
Display Type FSTN - Film Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Outline L x W x H 75.00mm x 60.00mm x 24.40mm | Text Color Black |
Viewing Area 61.00mm L x 38.00mm W | Background Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,78000 € | 222,78 € |
| 10 | 191,32400 € | 1.913,24 € |
| 25 | 183,47320 € | 4.586,83 € |
| Unit Price without VAT: | 222,78000 € |
|---|---|
| Unit Price with VAT: | 265,10820 € |

