


EA HMI070WU-16ATCS | |
|---|---|
DigiKey Part Number | 1481-EAHMI070WU-16ATCS-ND |
Manufacturer | |
Manufacturer Product Number | EA HMI070WU-16ATCS |
Description | BRILLIANT 7" OPERATING UNIT IN W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | 5 ~ 30VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,52000 € | 285,52 € |
| 10 | 252,85200 € | 2.528,52 € |
| Unit Price without VAT: | 285,52000 € |
|---|---|
| Unit Price with VAT: | 339,76880 € |

