


EA HMI043WM-42ATCS | |
|---|---|
DigiKey Part Number | 1481-EAHMI043WM-42ATCS-ND |
Manufacturer | |
Manufacturer Product Number | EA HMI043WM-42ATCS |
Description | 4.3" MODBUS DISPLAY WIFI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | 5 ~ 30VDC | |
Features | Expansion Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,13000 € | 251,13 € |
| 10 | 209,60600 € | 2.096,06 € |
| 25 | 196,71880 € | 4.917,97 € |
| Unit Price without VAT: | 251,13000 € |
|---|---|
| Unit Price with VAT: | 298,84470 € |


