
EA EVALEDIPTFT43 | |
|---|---|
DigiKey Part Number | 1481-EAEVALEDIPTFT43-ND |
Manufacturer | |
Manufacturer Product Number | EA EVALEDIPTFT43 |
Description | EVAL BOARD FOR EA EDIPTFT43 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EA eDIPTFT43 Intelligent Display - eDIP LCD Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | - | |
Utilized IC / Part | EA eDIPTFT43 | |
Primary Attributes | 4.3" 480x272 WQVGA | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,30000 € | 347,30 € |
| 10 | 301,39700 € | 3.013,97 € |
| 25 | 289,93720 € | 7.248,43 € |
| Unit Price without VAT: | 347,30000 € |
|---|---|
| Unit Price with VAT: | 413,28700 € |

