
EA EDIP128B-6LW | |
|---|---|
DigiKey Part Number | 1481-1105-ND |
Manufacturer | |
Manufacturer Product Number | EA EDIP128B-6LW |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic I2C, RS-232, SPI 128 x 64 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Display Visions | Dot Pixels 128 x 64 |
Series | Interface I2C, RS-232, SPI |
Packaging Bulk | Graphics Color White |
Part Status Active | Background Color Blue |
Display Type STN - Super-Twisted Nematic | Dot Size 0.46mm W x 0.50mm H |
Display Mode Transmissive | Dot Pitch 0.48mm W x 0.52mm H |
Viewing Area 63.50mm W x 35.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,00000 € | 84,00 € |
| 10 | 71,34500 € | 713,45 € |
| 100 | 64,08250 € | 6.408,25 € |
| Unit Price without VAT: | 84,00000 € |
|---|---|
| Unit Price with VAT: | 99,96000 € |


