Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 240 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 240 x 64
Industrial LCD Display Simulator

EA DOGM240S-6

DigiKey Part Number
1481-1090-ND
Manufacturer
Manufacturer Product Number
EA DOGM240S-6
Description
GRAPHIC DISPLAY FSTN WHITE -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 240 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
-
Packaging
Bag
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
90.00mm W x 23.80mm H
Backlight
Without Backlight
Dot Pixels
240 x 64
Interface
Parallel, 8-Bit, SPI
Graphics Color
White
Background Color
Black
Dot Size
0.33mm W x 0.30mm H
Dot Pitch
0.35mm W x 0.35mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,93000 €38,93 €
1032,03900 €320,39 €
10028,06110 €2.806,11 €
Manufacturers Standard Package
Unit Price without VAT:38,93000 €
Unit Price with VAT:46,32670 €