


EA DOGM240N-6 | |
|---|---|
DigiKey Part Number | 1481-1089-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM240N-6 |
Description | GRAPHIC DISPLAY FSTN BLUE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Blue FSTN - Film Super-Twisted Nematic Parallel, 8-Bit, SPI 240 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 240 x 64 |
Manufacturer Display Visions | Interface Parallel, 8-Bit, SPI |
Packaging Bag | Graphics Color Blue |
Part Status Active | Background Color Gray |
Display Type FSTN - Film Super-Twisted Nematic | Dot Size 0.33mm W x 0.30mm H |
Display Mode Reflective | Dot Pitch 0.35mm W x 0.35mm H |
Viewing Area 90.00mm W x 23.80mm H | Base Product Number |
Backlight Without Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,93000 € | 38,93 € |
| 10 | 32,03900 € | 320,39 € |
| 100 | 31,05890 € | 3.105,89 € |
| Unit Price without VAT: | 38,93000 € |
|---|---|
| Unit Price with VAT: | 46,32670 € |







