



EA DOGM081S-A | |
|---|---|
DigiKey Part Number | 1481-1062-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGM081S-A |
Description | LCD MOD 8 DIG 8 X 1 TRANSMISSIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic Without Backlight Parallel, 8-Bit, SPI 55.00mm x 27.94mm x 2.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 55.00mm x 27.94mm x 2.00mm |
Manufacturer Display Visions | Viewing Area 51.00mm L x 14.50mm W |
Series | Backlight Without Backlight |
Packaging Bag | Voltage - Supply 3.3V |
Part Status Active | Dot Size 0.97mm W x 1.47mm H |
Number of Characters 8.0 | Interface Parallel, 8-Bit, SPI |
Display Format 8 x 1 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots | Text Color White |
Display Type FSTN - Film Super-Twisted Nematic | Background Color Black |
Display Mode Transmissive | Base Product Number |
Character Size 11.97mm H x 4.97mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 11,73800 € | 117,38 € |
| 100 | 9,88880 € | 988,88 € |
| 500 | 9,08600 € | 4.543,00 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |







