
EA DIP240B-7KLW | |
|---|---|
DigiKey Part Number | 1481-1048-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP240B-7KLW |
Description | GRAPHIC DISPLAY STN WHITE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective White STN - Super-Twisted Nematic Parallel, 8-Bit 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 96.00mm W x 60.40mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel, 8-Bit | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.35mm W x 0.41mm H | |
Dot Pitch | 0.38mm W x 0.44mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,34000 € | 131,34 € |
| 10 | 113,39900 € | 1.133,99 € |
| Unit Price without VAT: | 131,34000 € |
|---|---|
| Unit Price with VAT: | 156,29460 € |



