Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 66.00mm x 26.80mm x 10.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA DIP162J-DN3LW

DigiKey Part Number
1481-1041-ND
Manufacturer
Manufacturer Product Number
EA DIP162J-DN3LW
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel, 8-Bit 66.00mm x 26.80mm x 10.80mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
66.00mm x 26.80mm x 10.80mm
Manufacturer
Display Visions
Viewing Area
61.00mm L x 19.00mm W
Series
Backlight
LED - White
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Dot Size
0.56mm W x 0.80mm H
Number of Characters
32.0
Interface
Parallel, 8-Bit
Display Format
16 x 2
Operating Temperature
-20°C ~ 70°C
Character Format
5 x 8 Dots
Text Color
Black
Display Type
FSTN - Film Super-Twisted Nematic
Background Color
White
Display Mode
Transmissive
Base Product Number
Character Size
6.68mm H x 2.96mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2125,10381 €527,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,10381 €
Unit Price with VAT:29,87353 €